Print Page




Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1339374-1
Order Code1877599
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing3.43mm
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
3.43mm
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Product Range
-
Contact Gender
-
No. of Rows
1 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02