Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1337671-1
Order Code3532999
Technical Datasheet
Connector Type AM5 Lug
Connector to ConnectorM5 Lug to M5 Lug
Cable Length - Imperial4"
Connector Type BM5 Lug
Cable Length - Metric100mm
Jacket Colour-
Product Range-
Product Overview
The 1337671-1 is a 10mm CSA Braid Cable with M5 Lug to M5 Lug connector.
- 8AWG Ring tongue gauge
Applications
Industrial
Technical Specifications
Connector Type A
M5 Lug
Cable Length - Imperial
4"
Cable Length - Metric
100mm
Product Range
-
Connector to Connector
M5 Lug to M5 Lug
Connector Type B
M5 Lug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014