Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480303-9
Order Code3793367
Product RangeMATE-N-LOK
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480303-9
Order Code3793367
Product RangeMATE-N-LOK
Product RangeMATE-N-LOK
No. of Positions3Ways
Pitch Spacing5.08mm
For Use WithAMP MATE-N-LOK Series Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
MATE-N-LOK
No. of Positions
3Ways
For Use With
AMP MATE-N-LOK Series Contacts
Gender
Plug
Pitch Spacing
5.08mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016