Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1634223-2
Order Code5082020
Product RangeAMPLIMITE HD-20
Technical Datasheet
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1634223-2
Order Code5082020
Product RangeAMPLIMITE HD-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HD-20
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Alternatives for 1-1634223-2
2 Products Found
Product Overview
The 1-1634223-2 is a 15-way 2-row Straight PCB Standard D-sub Socket with gold-plated phosphor bronze contacts, a nickel-plated brass boardlock and 4-40 UNC threaded inserts. This Amplimite HD20 series connector comes with a nickel-plated steel shell, black thermoplastic housing and grounding straps.
- Designed especially for high density packages
- UL94V-0 Flammability rating
- 3A Current rating
- 1000MΩ Insulation resistance
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008