Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1393725-2
Order Code2723848
Product RangeRP 622
Also Known AsC42334-A44-A6, C42334A 44A 6
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1393725-2
Order Code2723848
Product RangeRP 622
Also Known AsC42334-A44-A6, C42334A 44A 6
Technical Datasheet
Product RangeRP 622
No. of Contacts30Contacts
Pitch Spacing6mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingSilver Plated Contacts
Contact Material-
No. of Mating Cycles1000
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
RP 622
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
1000
No. of Contacts
30Contacts
Pitch Spacing
6mm
Rows Loaded
a + b + c
Contact Material
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0333