Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1393583-1
Order Code3797997
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing3.5mm
No. of Rows-
No. of Contacts21Contacts
Connector MountingCable Mount, Through Hole Mount
Contact Material-
Contact Plating-
Product Range-
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
3.5mm
No. of Contacts
21Contacts
Contact Material
-
Product Range
-
Contact Gender
-
No. of Rows
-
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001