Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-120533-1
Order Code1816560
Product Range-
No. of Contacts64Contacts
Pitch Spacing1mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Row Pitch3.3mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Alternatives for 1-120533-1
2 Products Found
Technical Specifications
Product Range
-
Gender
Plug
Contact Termination Type
Surface Mount
Row Pitch
3.3mm
Contact Material
Phosphor Bronze
No. of Contacts
64Contacts
Pitch Spacing
1mm
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01