Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1102290-6
Order Code132305
Technical Datasheet
Accessory TypeHood
For Use WithHTS Heavy Duty Connectors
Connector Shell Size6
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The 1-1102290-6 is a Rectangular Connector Hood made of aluminium. This hood features cable adapter, side entry style and side clip housing bottom locking device location. It is suitable for HTS heavy duty connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Hood
Connector Shell Size
6
Connector Body Material
Aluminium Body
SVHC
Lead (08-Jul-2021)
For Use With
HTS Heavy Duty Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
Product traceability