Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1102242-7
Order Code132093
Technical Datasheet
Accessory TypeHood
For Use WithHTS Heavy Duty Connectors
Connector Shell Size3
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range-
Product Overview
The 1-1102242-7 is a Rectangular Connector Hood made of aluminium. This hood features cable adapter, top entry style and side clip housing bottom locking device location. It is suitable for HTS heavy duty connectors.
- PG16 Thread size
Applications
Industrial
Technical Specifications
Accessory Type
Hood
Connector Shell Size
3
Connector Body Material
Aluminium Body
For Use With
HTS Heavy Duty Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1