Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMIC
Manufacturer Part NoA25L010M-F
Order Code1907072
Product Range3V Serial NOR Flash Memories
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMIC
Manufacturer Part NoA25L010M-F
Order Code1907072
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density1Mbit
Memory Configuration1M x 1bit
InterfacesSerial, SPI
IC Case / PackageSOIC
No. of Pins8Pins
Clock Frequency Max100MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range3V Serial NOR Flash Memories
Alternatives for A25L010M-F
1 Product Found
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
1M x 1bit
IC Case / Package
SOIC
Clock Frequency Max
100MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
0°C
Product Range
3V Serial NOR Flash Memories
Memory Density
1Mbit
Interfaces
Serial, SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001