Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £10.080 |
6+ | £9.880 |
12+ | £9.680 |
Product Information
Product Overview
Universal Screen Cleaner is a highly effective screen cleaner formulated specifically for the removal of fingerprints, smudges, grime, and other contaminants from delicate screens. The stable active foam clings to vertical surfaces preventing run-off and increasing contact time. The gentle foam helps penetrate grime on the screen to ensure exceptional first-time results. Does not contain alcohol or ammonia. Suitable for use at TFT computer screens, plasma screens and televisions, LCD computer and television screens, industrial computer terminals, digital camera screens, static, mobile and portable electronic devices.
- 400ml fill size
- NSF registered: category P1, no. 147407
- Just one of over 25 FG products
- White foam appearance
- Negligible odour
- SG at 25°C is 1.0
- Pressure at 25°C is 4.5 bar
- Discharge rate is 1.3g/sec
- Soluble in water and alcohols
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Technical Specifications
Screen Cleaner
Aerosol
-
No SVHC (07-Nov-2024)
LCD Screens, Plasma Screens
400ml
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate