Quantity | Price (ex VAT) |
---|---|
4+ | £224.520 |
Product Information
Product Overview
Hydraulic Oil “Super” FG is a transparent, odourless hydraulic fluid based on poly alpha Olefins for use in the food, drink and pharmaceutical industries. NSF H1 registered for use where incidental food contact may occur. This fully synthetic hydraulic oil operated over a very wide temperature range and demonstrates excellent low foam characteristics. The PAO’s provide very good protection against wear and protect hydraulic system components. Hydraulic Oil “Super” FG has a high EP and anti-wear properties, good anti-corrosion properties and excellent materials compatibility. It satisfies demands of hydraulic fluids DIN 51524/T2. Also, it can be used as a compressor oil. Suitable for use in hydraulic machinery.
- 5Ltr fill size
- 46 ISO VG
- 46mm²/s viscosity at 40°C and 7.8mm²/s viscosity at 100°C
- 145 viscosity index
- 252°C flashpoint (ISO 2529)
- Pour point (ASTM D97) is -57°C
- NSF Registered: category H1 no. 142716 (for 32 FG)
- AN001183 halal certified product
Notes
The product may be stored at normal ambient temperatures and has a shelf life of not less than 3 years with correct storage.
Technical Specifications
Oil
5l
Hydraulic Oil Super FG
Can
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate