Quantity | Price (ex VAT) |
---|---|
4+ | £224.520 |
Product Information
Product Overview
Gear oil super FG is a transparent, odourless gear oil based on Poly Alpha Olefins for use in the food, drink, and pharmaceutical industries. NSF H1 registered for use where incidental food contact may occur. These fully synthetic gear oils demonstrate excellent lubricity with EP additives for proven anti-wear performance. Ideal for use on highly loaded gears and gears subjected to extremes of temperature. Gear oil super FG has high EP and anti-wear properties and meets DIN 51 517 for gear oils. Provides extremely wide temperature stability. It has very good anti-corrosion performance and extends servicing intervals. Excellent materials compatibility. Very good foam control characterises. Ideal for use on highly loaded gears and gears subjected to extremes of temperature.
- 5Ltr fill size
- NSF H1 synthetic gear oil
- 150 ISO VG
- 150mm²/s viscosity at 40°C and 18.8mm²/s viscosity at 100°C
- 137 viscosity index
- 256°C flashpoint (ISO 2529)
- Pour point (ASTM D97) is -56°C
- Copper corrosion (DIN 51 759) is 1
Notes
The product may be stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage.
Technical Specifications
Oil
5l
Gear Oil Super FG
Can
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate