Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMBERSIL
Manufacturer Part No6130004010
Order Code1666245
Also Known AsGTIN UPC EAN: 5017419372234
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerAMBERSIL
Manufacturer Part No6130004010
Order Code1666245
Also Known AsGTIN UPC EAN: 5017419372234
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsPCBs
Dispensing MethodCan
Volume400ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
- Highly effective PCB cleaner for the removal of light oils, fluxes, and grime
- Excellent materials compatibility
- Fast drying
- Leaves no residue
- 400ml
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
PCBs
Volume
400ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253
UN Hazard Code:1950