Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEPF6016ATI144-3N
Order Code1799725
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells1320Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade3
No.of User I/Os171I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Clock Management-
Core Supply Voltage Max5.25V
Core Supply Voltage Min4.75V
FPGA FamilyFLEX 6000
I/O Supply Voltage3.6V
Logic Case StyleTQFP
No. of I/O's171I/O's
No. of Logic Blocks1320
No. of Macrocells1320Macrocells
No. of Speed Grades3
Operating Frequency Max133MHz
Total RAM Bits-
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
TQFP
Speed Grade
3
Process Technology
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Clock Management
-
Core Supply Voltage Min
4.75V
I/O Supply Voltage
3.6V
No. of I/O's
171I/O's
No. of Macrocells
1320Macrocells
Operating Frequency Max
133MHz
No. of Logic Cells
1320Logic Cells
No. of Pins
144Pins
No.of User I/Os
171I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
5.25V
FPGA Family
FLEX 6000
Logic Case Style
TQFP
No. of Logic Blocks
1320
No. of Speed Grades
3
Total RAM Bits
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011