Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEPF6016ATC144-3N
Order Code1549396
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells1320Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade3
No.of User I/Os117I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
FPGA FamilyFLEX 6000
Logic Case StyleTQFP
No. of I/O's117I/O's
No. of Logic Blocks132
No. of Macrocells1320Macrocells
No. of Speed Grades3
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
TQFP
Speed Grade
3
Process Technology
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
FPGA Family
FLEX 6000
No. of I/O's
117I/O's
No. of Macrocells
1320Macrocells
No. of Logic Cells
1320Logic Cells
No. of Pins
144Pins
No.of User I/Os
117I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Logic Case Style
TQFP
No. of Logic Blocks
132
No. of Speed Grades
3
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:3A001.a.7.c
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011