Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEPF10K50EQI240-2N
Order Code1799728
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells2880Logic Cells
IC Case / PackageQFP
No. of Pins240Pins
Speed Grade2
No.of User I/Os254I/O's
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
Core Supply Voltage Max2.7V
Core Supply Voltage Min2.3V
FPGA FamilyFLEX 10KE
I/O Supply Voltage3.6V
Logic Case StyleQFP
No. of I/O's254I/O's
No. of Logic Blocks2880
No. of Macrocells2880Macrocells
No. of Speed Grades2
Operating Frequency Max75MHz
Total RAM Bits40960
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
QFP
Speed Grade
2
Process Technology
CMOS
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Clock Management
PLL
Core Supply Voltage Min
2.3V
I/O Supply Voltage
3.6V
No. of I/O's
254I/O's
No. of Macrocells
2880Macrocells
Operating Frequency Max
75MHz
No. of Logic Cells
2880Logic Cells
No. of Pins
240Pins
No.of User I/Os
254I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
2.7V
FPGA Family
FLEX 10KE
Logic Case Style
QFP
No. of Logic Blocks
2880
No. of Speed Grades
2
Total RAM Bits
40960
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02