Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEPC1441TC32N
Order Code1549343
Technical Datasheet
Memory TypeEPROM
Memory Density440Kbit
Clock Frequency8MHz
InterfacesJTAG
IC Case / PackageTQFP
No. of Pins32Pins
Supply Voltage Min3V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Memory Type
EPROM
Clock Frequency
8MHz
IC Case / Package
TQFP
Supply Voltage Min
3V
Operating Temperature Min
0°C
Product Range
-
Memory Density
440Kbit
Interfaces
JTAG
No. of Pins
32Pins
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.b.1.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002