Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP3C80U484C8N
Order Code1637224
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells81264Logic Cells
IC Case / PackageBGA
No. of Pins484Pins
Speed Grade8
No.of User I/Os295I/O's
Process Technology-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
Core Supply Voltage Max1.25V
Core Supply Voltage Min1.15V
FPGA FamilyCyclone III
I/O Supply Voltage3.465V
Logic Case StyleBGA
No. of I/O's295I/O's
No. of Logic Blocks81264
No. of Macrocells81264Macrocells
No. of Speed Grades8
Operating Frequency Max402MHz
Total RAM Bits2810880Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
BGA
Speed Grade
8
Process Technology
-
Operating Temperature Min
0°C
Product Range
-
MSL
-
Clock Management
PLL
Core Supply Voltage Min
1.15V
I/O Supply Voltage
3.465V
No. of I/O's
295I/O's
No. of Macrocells
81264Macrocells
Operating Frequency Max
402MHz
No. of Logic Cells
81264Logic Cells
No. of Pins
484Pins
No.of User I/Os
295I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.25V
FPGA Family
Cyclone III
Logic Case Style
BGA
No. of Logic Blocks
81264
No. of Speed Grades
8
Total RAM Bits
2810880Kbit
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0071