Product Information
Product Overview
The EP3C16Q240C8N is a Cyclone® III FPGA consists of 15408 vertically arranged logic elements (LEs), 504kb of embedded memory and 56 18x18 embedded multipliers. The architectures include highly efficient interconnect and low-skew clock networks, providing connectivity between logic structures for clock and data signals. The logic and routing core fabric is surrounded by I/O elements (IOEs) and phase-locked loops (PLLs). The low-power Cyclone® III FPGA family is the third generation in the Altera® Cyclone FPGA series. With its unprecedented combination of low power, high functionality, the Cyclone III FPGA family broadens the number of high-volume, cost-sensitive applications that can benefit from an FPGA. The Cyclone III LS variant extends the family with higher density, higher memory, smaller packages and security features to protect your intellectual property (IP).
- 4 Phase-locked loops
- 140 Differential channels
- Hot-socketing operation support
- Routing architecture optimized for design separation flow with the Quartus® II software
- Ability to disable external JTAG port
- Error detection (ED) cycle indicator to core
- Internal oscillator enables system monitor and health check capabilities
- High memory-to-logic and multiplier-to-logic ratio
- High I/O count, low-and mid-range density devices for user I/O constrained applications
- Remote system upgrade without the aid of an external controller
- Dedicated cyclical redundancy code checker circuitry to detect single-event upset (SEU) issues
Applications
Automotive, Consumer Electronics, Wireless, Aerospace, Defence, Military, Industrial, Imaging, Video & Vision
Technical Specifications
SRAM based FPGA
QFP
8
-
0°C
-
-
PLL
1.15V
3.465V
160I/O's
-
472.5MHz
-
240Pins
160I/O's
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
1.25V
Cyclone III
QFP
-
8
516096
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate