Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP2C5T144C8N
Order Code1662263
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells4608Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade8
No.of User I/Os89I/O's
Process Technology90nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
Core Supply Voltage Max1.25V
Core Supply Voltage Min1.15V
FPGA FamilyCyclone II
I/O Supply Voltage3.3V
Logic Case StyleTQFP
No. of I/O's89I/O's
No. of Logic Blocks4608
No. of Macrocells4608Macrocells
No. of Speed Grades8
Operating Frequency Max320MHz
Total RAM Bits119808Kbit
Alternatives for EP2C5T144C8N
1 Product Found
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
TQFP
Speed Grade
8
Process Technology
90nm
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.15V
I/O Supply Voltage
3.3V
No. of I/O's
89I/O's
No. of Macrocells
4608Macrocells
Operating Frequency Max
320MHz
No. of Logic Cells
4608Logic Cells
No. of Pins
144Pins
No.of User I/Os
89I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.25V
FPGA Family
Cyclone II
Logic Case Style
TQFP
No. of Logic Blocks
4608
No. of Speed Grades
8
Total RAM Bits
119808Kbit
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:3A001.a.7.a
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7