Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP2C35F672I8N
Order Code1663199
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells33216Logic Cells
IC Case / PackageBGA
No. of Pins672Pins
Speed Grade8
No.of User I/Os475I/O's
Process Technology90nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
Core Supply Voltage Max1.25V
Core Supply Voltage Min1.15V
FPGA FamilyCyclone II
I/O Supply Voltage3.465V
Logic Case StyleBGA
No. of I/O's475I/O's
No. of Logic Blocks33216
No. of Macrocells33216Macrocells
No. of Speed Grades8
Operating Frequency Max320MHz
Total RAM Bits483840
Alternatives for EP2C35F672I8N
1 Product Found
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
BGA
Speed Grade
8
Process Technology
90nm
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Clock Management
PLL
Core Supply Voltage Min
1.15V
I/O Supply Voltage
3.465V
No. of I/O's
475I/O's
No. of Macrocells
33216Macrocells
Operating Frequency Max
320MHz
No. of Logic Cells
33216Logic Cells
No. of Pins
672Pins
No.of User I/Os
475I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.25V
FPGA Family
Cyclone II
Logic Case Style
BGA
No. of Logic Blocks
33216
No. of Speed Grades
8
Total RAM Bits
483840
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102