Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP2C35F672I8
Order Code1549360
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells33216Logic Cells
IC Case / PackageFBGA
No. of Pins672Pins
Speed Grade8
No.of User I/Os475I/O's
Process Technology90nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
No. of Logic Blocks33216
No. of Macrocells33216Macrocells
Alternatives for EP2C35F672I8
2 Products Found
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FBGA
Speed Grade
8
Process Technology
90nm
Operating Temperature Min
-40°C
Product Range
-
MSL
-
No. of Logic Blocks
33216
No. of Logic Cells
33216Logic Cells
No. of Pins
672Pins
No.of User I/Os
475I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
No. of Macrocells
33216Macrocells
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102