Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP2C20F484I8
Order Code1549354
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells18752Logic Cells
IC Case / PackageFBGA
No. of Pins484Pins
Speed Grade8
No.of User I/Os315I/O's
Process Technology90nm
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
No. of Logic Blocks18752
No. of Macrocells18752Macrocells
Alternatives for EP2C20F484I8
2 Products Found
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FBGA
Speed Grade
8
Process Technology
90nm
Operating Temperature Min
-40°C
Product Range
-
MSL
-
No. of Logic Blocks
18752
No. of Logic Cells
18752Logic Cells
No. of Pins
484Pins
No.of User I/Os
315I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
No. of Macrocells
18752Macrocells
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0071