Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP2AGX45DF25C5N
Order Code2100811
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells42959Logic Cells
IC Case / PackageFBGA
No. of Pins572Pins
Speed Grade5
No.of User I/Os252I/O's
Process Technology40nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Clock ManagementDLL, PLL
Core Supply Voltage Max930mV
Core Supply Voltage Min870mV
FPGA FamilyArria II
I/O Supply Voltage3.3V
Logic Case StyleFBGA
No. of I/O's252I/O's
No. of Logic Blocks42959
No. of Macrocells42959Macrocells
No. of Speed Grades5
Operating Frequency Max622MHz
Total RAM Bits3435Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
FBGA
Speed Grade
5
Process Technology
40nm
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
DLL, PLL
Core Supply Voltage Min
870mV
I/O Supply Voltage
3.3V
No. of I/O's
252I/O's
No. of Macrocells
42959Macrocells
Operating Frequency Max
622MHz
No. of Logic Cells
42959Logic Cells
No. of Pins
572Pins
No.of User I/Os
252I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
930mV
FPGA Family
Arria II
Logic Case Style
FBGA
No. of Logic Blocks
42959
No. of Speed Grades
5
Total RAM Bits
3435Kbit
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00221