Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP1SGX25CF672C7N
Order Code1549484
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells25660Logic Cells
IC Case / PackageBGA
No. of Pins672Pins
Speed Grade7
No.of User I/Os455I/O's
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
Core Supply Voltage Max1.575V
Core Supply Voltage Min1.425V
FPGA FamilyStratix GX
I/O Supply Voltage3.6V
Logic Case StyleBGA
No. of I/O's455I/O's
No. of Logic Blocks25660
No. of Macrocells25660Macrocells
No. of Speed Grades-
Operating Frequency Max650MHz
Total RAM Bits1944576Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
BGA
Speed Grade
7
Process Technology
CMOS
Operating Temperature Min
0°C
Product Range
-
MSL
-
Clock Management
PLL
Core Supply Voltage Min
1.425V
I/O Supply Voltage
3.6V
No. of I/O's
455I/O's
No. of Macrocells
25660Macrocells
Operating Frequency Max
650MHz
No. of Logic Cells
25660Logic Cells
No. of Pins
672Pins
No.of User I/Os
455I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.575V
FPGA Family
Stratix GX
Logic Case Style
BGA
No. of Logic Blocks
25660
No. of Speed Grades
-
Total RAM Bits
1944576Kbit
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102