Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP1S20F780C7N
Order Code1549495
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells18460Logic Cells
IC Case / PackageBGA
No. of Pins780Pins
Speed Grade7
No.of User I/Os586I/O's
Process Technology0.13um (CMOS)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
Core Supply Voltage Max1.575V
Core Supply Voltage Min1.425V
FPGA FamilyStratix
I/O Supply Voltage3.6V
Logic Case StyleBGA
No. of I/O's586I/O's
No. of Logic Blocks18460
No. of Macrocells18460Macrocells
No. of Speed Grades-
Operating Frequency Max420MHz
Total RAM Bits1669248Kbit
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
BGA
Speed Grade
7
Process Technology
0.13um (CMOS)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Management
PLL
Core Supply Voltage Min
1.425V
I/O Supply Voltage
3.6V
No. of I/O's
586I/O's
No. of Macrocells
18460Macrocells
Operating Frequency Max
420MHz
No. of Logic Cells
18460Logic Cells
No. of Pins
780Pins
No.of User I/Os
586I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
1.575V
FPGA Family
Stratix
Logic Case Style
BGA
No. of Logic Blocks
18460
No. of Speed Grades
-
Total RAM Bits
1669248Kbit
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0119