Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoEP1K30FC256-1N
Order Code1799744
Technical Datasheet
FPGA TypeSRAM based FPGA
No. of Logic Cells1728Logic Cells
IC Case / PackageBGA
No. of Pins256Pins
Speed Grade1
No.of User I/Os171I/O's
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Clock ManagementPLL
Core Supply Voltage Max2.625V
Core Supply Voltage Min2.375V
FPGA FamilyACEX 1K
I/O Supply Voltage3.6V
Logic Case StyleBGA
No. of I/O's171I/O's
No. of Logic Blocks1728
No. of Macrocells1728Macrocells
No. of Speed Grades1
Operating Frequency Max180MHz
Total RAM Bits24576
Technical Specifications
FPGA Type
SRAM based FPGA
IC Case / Package
BGA
Speed Grade
1
Process Technology
CMOS
Operating Temperature Min
0°C
Product Range
-
MSL
-
Clock Management
PLL
Core Supply Voltage Min
2.375V
I/O Supply Voltage
3.6V
No. of I/O's
171I/O's
No. of Macrocells
1728Macrocells
Operating Frequency Max
180MHz
No. of Logic Cells
1728Logic Cells
No. of Pins
256Pins
No.of User I/Os
171I/O's
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Max
2.625V
FPGA Family
ACEX 1K
Logic Case Style
BGA
No. of Logic Blocks
1728
No. of Speed Grades
1
Total RAM Bits
24576
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015