You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DK-N2EVAL-3C25N

CYCLONE III, 25, FPGA, DEV KIT

ALTERA DK-N2EVAL-3C25N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALTERA ALTERA
Manufacturer Part No:
DK-N2EVAL-3C25N
Order Code:
1560814
Technical Datasheet:
DK-N2EVAL-3C25N   Datasheet
See all Technical Docs

Product Overview

DK-N2EVAL-3C25N is a Nios II Embedded Evaluation Kit (NEEK), Cyclone III Edition makes evaluating Altera's embedded solutions easier than ever. User can evaluate a dozen different processor systems targeting the low-cost, low-power Cyclone III FPGA by simply using the LCD colour-touch panel to scroll through and load their demo of choice. These processor systems showcase the unique benefits of FPGA-based processors, such as reducing bill of material (BOM) costs by integrating powerful graphic engines within the FPGA, reducing operating costs by upgrading system over the Internet and increasing system performance while reducing power using the C to Hardware (C2H) Acceleration Compiler. The NEEK, Cyclone III Edition comes with a comprehensive suite for software development-the Nios II Embedded Design Suite (EDS)-as well as sample Nios II processor systems that include full source code.
  • Cyclone III EP3C25F324 FPGA
  • Memory: 32MB of DDR SDRAM, 1MB of synchronous SRAM, 16MB of Intel P30/P33 flash
  • Clocking: 50MHz, On-Board oscillator
  • Switches and indicators: 6 push buttons total, 4 user controlled, 7 LEDs total, 4 user controlled
  • CD daughter card : colour LCD touch-screen display of 800 x 480 resolution
  • 24bit CD-quality audio coder/decoder (CODEC) with line-in, line-out and microphone-in jacks
  • 10/100 Ethernet physical layer/media access control (PHY/MAC)
  • Altera complete design suite
  • Quartus II web edition software
  • ModelSim-Altera web edition

Applications

Multimedia, Imaging, Video & Vision, Communications & Networking, Automotive, Consumer Electronics, Industrial, Aerospace, Defence, Military, Wireless, Embedded Design & Development

Contents

Development Board, Module and Software

Warnings

Use 12V power supply. Power regulation circuitry on-board is damaged, if supply is greater than 12V

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Altera


:
Cyclone III

:
FPGA

:
Cyclone

:
EP3C

:
Starter Board, LCD Daughter Card, NEEK CD-ROM, Cables and Accessories


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. £500)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£439.12 ( ex VAT  ) £526.944 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £439.12 £526.944
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --