Product Information
Product Overview
The DK-DSP-3C120N DSP is a Cyclone III edition development kit which delivers a complete DSP development environment. The kit facilitates the entire design process from design conception through hardware implementation. The board provides a hardware platform for developing and prototyping low power, high volume, and feature rich designs as well as to demonstrate the Cyclone III device's on chip memory, embedded multipliers, and the Nios II embedded processor. HSMC specification defines the electrical and mechanical properties of a high speed mezzanine card adapter interface for FPGA based motherboards. This specification should allow for the design of interoperable motherboards and add on cards by different manufacturers that can interoperate and utilize the high performance I/O features in today's FPGA devices. The Quartus II development software, MATLAB/Simulink evaluation software, evaluation intellectual property (IP) cores provide software platform for developing.
- Cyclone III EP3C120F780 FPGA
- Embedded memory for high bandwidth applications
- Expandable through two high speed mezzanine connectors
- 256MB of dual channel DDR2 SDRAM with a 72bit data width
- Supports high speed external memory interfaces including dual channel DDR SDRAM and low power SRAM
- Unique combination of low cost, low power Cyclone III FPGA
- Highest multiplier to logic ratio FPGA in the industry
- Lowest cost, density and power optimized FPGA
- Quartus II development software s power optimization tools
- Power consumption display
Applications
Wireless, Imaging, Video & Vision, Communications & Networking
Contents
Cyclone III development board, Data conversion HSMC, CD, MATLAB/Simulink evaluation software, Altera complete design suite.
Warnings
The board can be damaged without proper anti static handling. Therefore, use anti static handling precautions when touching the board.
Technical Specifications
Altera
Cyclone III
Cyclone
Development Board, Complete Documentation CD-ROM, MATLAB Evaluation Software
No SVHC (17-Dec-2015)
-
FPGA
EP3C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate