Product Information
Product Overview
The 5M570ZT100C5N is a surface mount Flash Complex Programmable Logic Device IC with 570 logic elements. The MAX® V low power CPLDs offer more density and I/Os per footprint versus other CPLDs. MAX® V device features on-chip flash storage, internal oscillator and memory functionality. With up to 50% lower total power versus other CPLDs and requiring as few as one power supply. The CPLDs standby current is as low as 25µA and fast power-down/reset operation. User flash memory block up to 8kb for non-volatile storage with up to 1000 read/write cycles.
- Instant-on (0.5ms or less) configuration time
- Fast propagation delay and clock-to-output times
- Internal oscillator
- Emulated RSDS output support with a data rate of up to 200Mbps
- Emulated LVDS output support with a data rate of up to 304Mbps
- Schmitt triggers enabling noise tolerant inputs
Applications
Industrial, Commercial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
FLASH
74I/O's
100Pins
-
0°C
MAX V
MSL 3 - 168 hours
440Macrocells
TQFP
5
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate