Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSRGAVQ1100
Order Code2065087
Product RangeSRGA
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSRGAVQ1100
Order Code2065087
Product RangeSRGA
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution24PPR
No. of Detents24 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputGray Code
Encoder MountingThrough Hole
Product RangeSRGA
Rotational Speed Max-
Rotational Life Cycles10000
No. of Channels-
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter4.8mm
Supply Voltage Min-
Supply Voltage Max12V
Operating Temperature Min-10°C
Operating Temperature Max60°C
IP Rating-
TerminationSolder Pin
Product Overview
The SRGAVQ1100 is a Hollow Shaft Encoder delivers increased ease of use. It is a standard type encoder features vertical operating direction with 24-positions.
- 15° Change-over angle
- 10000 Cycles (0.1A 12VDC) with load and 10000 cycles without load operating life
- 1Ω Maximum contact resistance
- -30 to +80°C Operating temperature
Applications
Industrial
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
24PPR
Orientation
Vertical
Encoder Output
Gray Code
Product Range
SRGA
Rotational Life Cycles
10000
Shaft Type
Hollow Shaft
Shaft Diameter
4.8mm
Supply Voltage Max
12V
Operating Temperature Max
60°C
Termination
Solder Pin
Encoder Type
Absolute
No. of Detents
24 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
-
Shaft Length
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00379