Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSRGAVC0301
Order Code2065086
Product RangeSRGA
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSRGAVC0301
Order Code2065086
Product RangeSRGA
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution12PPR
No. of Detents12 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputGray Code
Encoder MountingThrough Hole
Product RangeSRGA
Rotational Speed Max-
Shaft TypeHollow Shaft
Shaft Diameter4.8mm
Supply Voltage Min-
Supply Voltage Max12V
Operating Temperature Min-10°C
Operating Temperature Max60°C
TerminationSolder Pin
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
12PPR
Orientation
Vertical
Encoder Output
Gray Code
Product Range
SRGA
Shaft Type
Hollow Shaft
Supply Voltage Min
-
Operating Temperature Min
-10°C
Termination
Solder Pin
Encoder Type
Absolute
No. of Detents
12 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
Shaft Diameter
4.8mm
Supply Voltage Max
12V
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038