Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSPUJ191500
Order Code1123860
Product RangeSPUJ
Technical Datasheet
No Longer Manufactured
Product Overview
The SPUJ191500 is a 2-pole 2mm travel horizontal type momentary Push Switch with straight terminal type, PC board mounting method and non shorting changeover timing.
- 20mΩ Maximum initial contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 10000 Cycles (0.1A/30VDC) operating life
- 1.5 ±1N Operating force
- -10 to +60°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
SPUJ
Switch Operation
Momentary
Contact Current Max
100mA
Contact Voltage VDC
30V
Pushbutton Switch Type
Standard
Contact Voltage DC Nom
30V
Contact Current DC Max
100mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089