Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSKRBAGE010
Order Code2056852
Product RangeSKRB Series
Technical Datasheet
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKRBAGE010
Order Code2056852
Product RangeSKRB Series
Technical Datasheet
Product RangeSKRB Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force110gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.8mm x 4.8mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The SKRBAGE010 is a TACT Switch™ 4.8 x 4.8mm low profile SMD type Tactile Switch features top push vertical operating direction.
- Sharp feeling type
- Surface mount type
- Compact and low profile
- 2000000-cycle Operating time
- -30 to 85°C Operating temperature range
Applications
Imaging, Video & Vision, Computers & Computer Peripherals, Portable Devices, Multimedia, Automotive
Technical Specifications
Product Range
SKRB Series
Switch Mounting
Surface Mount
Actuating Force
110gf
Switch Dimensions (L x W)
4.8mm x 4.8mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536