Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoSF61114CY OR005
Order Code2128444
Product RangeSF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSF61114CY OR005
Order Code2128444
Product RangeSF Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge14AWG
Conductor Area CSA2.09mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourOrange
No. of Max Strands x Strand Size41 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialTPE
External Diameter11.22mm
Voltage Rating600V
Product RangeSF Series
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Jacket Colour
Orange
Conductor Material
Tinned Copper
External Diameter
11.22mm
Product Range
SF Series
No. of Cores
4Core
Conductor Area CSA
2.09mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
41 x 30AWG
Jacket Material
TPE
Voltage Rating
600V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.2