Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoSF61108CY OR005
Order Code2128441
Product RangeSF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSF61108CY OR005
Order Code2128441
Product RangeSF Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge8AWG
Conductor Area CSA8.5mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourOrange
No. of Max Strands x Strand Size168 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialTPE
External Diameter19.98mm
Voltage Rating600V
Product RangeSF Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The SF61108CY OR005 is a 4-core Shielded Cable with stranded tinned copper conductor and PVC/nylon insulation. This highly flexible power servo cable comes with an orange thermoplastic elastomer jacket, aluminium/polyester/aluminium tape foil shield and tinned copper braid shield (85% minimum coverage).
- CPR: Not Yet Qualified
- 563lbs Maximum pull tension
- 103pf/m at 1kHz Nominal ground capacitance
- 0.16µH/m Nominal inductance
Applications
Motor Drive & Control
Technical Specifications
Cable Shielding
Screened
Wire Gauge
8AWG
Reel Length (Imperial)
100ft
Jacket Colour
Orange
Conductor Material
Tinned Copper
External Diameter
19.98mm
Product Range
SF Series
No. of Cores
4Core
Conductor Area CSA
8.5mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
168 x 30AWG
Jacket Material
TPE
Voltage Rating
600V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20.46