Quantity | Price (ex VAT) |
---|---|
1+ | £80.220 |
Product Information
Product Overview
The LR04KR114 YL358 from Alpha Wire is a flexible cordset. The cordset has MINI male, 7/8” straight connector on one end and MINI female, 7/8” straight connector on the other end. This cordset makes easier for reliable and high-performance industrial connectivity. MINI 7/8” connector is an industry-standard midpower connector used for sensor and actuator connection in harsh industrial environments. Easily identified by the yellow colour, the connector is widely used with well-established protocols such as PROFIBUS.
- Number of conductors is 4
- 16AWG stranded (65/34) bare copper conductor, TC-ER
- Insulation is made of PVC/nylon, TPE jacket
- IP67, IP68/NEMA 6P protection
- Operating temperature range from -40°C to +105°C
- 7x static, 10x dynamic bend radius
- Cable use finely stranded conductor to help achieve 5 million flex life cycles
- RMS voltage is 600V
- Cable length is 5m
- Current rating is 7.3A at 50°C
Applications
Industrial
Technical Specifications
7/8" Straight Plug to 7/8" Straight Receptacle
7/8" Sensor Straight 4 Position Plug
7/8" Receptacle
5m
-
7/8" Plug
7/8" Sensor Straight 4 Position Receptacle
4 Positions
16.4ft
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate