
Quantity | Price (ex VAT) |
---|---|
1+ | £67.670 |
Product Information
Product Overview
The KW0300107 YL357 from Alpha Wire is a flexible cordset. The cordset has MINI female, 7/8” right angle (90°) connector on one end and unterminated / cut end connector on the other end. This cordset makes easier for reliable and high-performance industrial connectivity. MINI 7/8” connector is an industry-standard midpower connector used for sensor and actuator connection in harsh industrial environments. Easily identified by the yellow colour, the connector is widely used with well-established protocols such as PROFIBUS.
- Number of conductors is 3
- 18AWG stranded (41/34) bare copper conductor PLTC, (AWM 20327)
- Insulation is made of SR-PVC, TPE jacket
- IP67, IP68/NEMA 6P protection
- Operating temperature range from -45°C to +80°C
- 7x static, 10x dynamic bend radius
- Cable use finely stranded conductor to help achieve 5 million flex life cycles
- RMS voltage is 300V
- Cable length is 3m
- Current rating is 6.4A at 50°C
Applications
Industrial
Technical Specifications
Mini 7/8" Sensor Right Angle 3 Position Receptacle
90° Mini 7/8" Receptacle to Free End
Free End
3m
-
90° Mini 7/8" Receptacle
Free End
3 Positions
9.8ft
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate