Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £104.960 |
Price for:Each
Minimum: 1
Multiple: 1
£104.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoKR0300107 YL358
Order Code2767546
Technical Datasheet
Connector to Connector7/8" Straight Receptacle to Free End
Connector Type A7/8" Sensor Straight 3 Position Receptacle
Connector Type A7/8" Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
Product Overview
The KR0300107 YL358 from Alpha Wire is a flexible cordset. The cordset has MINI female, 7/8” straight connector on one end and unterminated / cut end connector on the other end. This cordset makes easier for reliable and high-performance industrial connectivity. MINI 7/8” connector is an industry-standard midpower connector used for sensor and actuator connection in harsh industrial environments. Easily identified by the yellow colour, the connector is widely used with well-established protocols such as PROFIBUS.
- Number of conductors is 3
- 18AWG stranded (41/34) bare copper conductor PLTC, (AWM 20327)
- Insulation is made of SR-PVC, TPE jacket
- IP67, IP68/NEMA 6P protection
- Operating temperature range from -45°C to +80°C
- 7x static, 10x dynamic bend radius
- Cable use finely stranded conductor to help achieve 5 million flex life cycles
- RMS voltage is 300V
- Cable length is 5m
- Current rating is 6.4A at 50°C
Applications
Industrial
Technical Specifications
Connector to Connector
7/8" Straight Receptacle to Free End
Connector Type A
7/8" Receptacle
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Connector Type A
7/8" Sensor Straight 3 Position Receptacle
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6436