Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF2603/4 GY003
Order Code1747498
Product RangeFIT 260 Series
Technical Datasheet
7 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £582.300 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£582.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF2603/4 GY003
Order Code1747498
Product RangeFIT 260 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.747"
I.D. Supplied - Metric18.99mm
Shrink Tubing / Boot ColourGreen, Yellow
Length - Imperial250ft
Length - Metric76.2m
I.D. Recovered Max - Imperial0.374"
I.D. Recovered Max - Metric9.52mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 260 Series
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
18.99mm
Length - Imperial
250ft
I.D. Recovered Max - Imperial
0.374"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.747"
Shrink Tubing / Boot Colour
Green, Yellow
Length - Metric
76.2m
I.D. Recovered Max - Metric
9.52mm
Product Range
FIT 260 Series
Technical Docs (1)
Alternatives for F2603/4 GY003
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3165