Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFFLEX20 SL005
Order Code3248644
Product RangeFIT FLEX Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFFLEX20 SL005
Order Code3248644
Product RangeFIT FLEX Series
Technical Datasheet
Shrink Ratio1.7:1
I.D. Supplied - Imperial1.15"
I.D. Supplied - Metric29.01mm
Shrink Tubing / Boot ColourSlate
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial0.748"
I.D. Recovered Max - Metric19mm
Shrink Tubing / Boot MaterialSilicone Rubber
Product RangeFIT FLEX Series
Technical Specifications
Shrink Ratio
1.7:1
I.D. Supplied - Metric
29.01mm
Length - Imperial
100ft
I.D. Recovered Max - Imperial
0.748"
Shrink Tubing / Boot Material
Silicone Rubber
SVHC
No SVHC (07-Jul-2017)
I.D. Supplied - Imperial
1.15"
Shrink Tubing / Boot Colour
Slate
Length - Metric
30.5m
I.D. Recovered Max - Metric
19mm
Product Range
FIT FLEX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7648