Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £63.530 |
Price for:Each
Minimum: 1
Multiple: 1
£63.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoER1200126 BK358
Order Code2767480
Technical Datasheet
Connector Type AM23 Sensor Straight 12 Position Receptacle
Connector to ConnectorM23 Straight Receptacle to Free End
Connector Type AM23 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type A
M23 Sensor Straight 12 Position Receptacle
Connector Type A
M23 Receptacle
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Connector to Connector
M23 Straight Receptacle to Free End
Connector Type B
Free End
No. of Positions
12 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.807