Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £26.780 |
3+ | £24.910 |
Price for:Each
Minimum: 1
Multiple: 1
£26.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoDR05AR102 SL355
Order Code2767400
Technical Datasheet
Connector Type AM12 Sensor Straight 5 Position Plug
Connector to ConnectorM12 Straight Plug to M12 Straight Receptacle
Connector Type AM12 Plug
Connector Type BM12 Sensor Straight 5 Position Receptacle
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DR05AR102 SL355 from Alpha Wire is a flexible cordset. The cordset has M12 male straight connector on one end and M12 female straight connector on the other end. This cordset makes easier for reliable and high-performance industrial connectivity.
- Number of conductors is 5
- 22AWG (26/36) bare copper conductors
- Insulation is made of mPPE, slate zero halogen polyurethane jacket
- IP67, IP68/NEMA 6P protection
- Operating temperature range from -40°C to +105°C
- 4x static, 5x dynamic bend radius
- M12 cordset handle flex applications up to 5 million flex life cycles
- RMS voltage is 600V
- Cable length is 0.6m
- Current rating is 2.2A at 50°C
Applications
Industrial
Technical Specifications
Connector Type A
M12 Sensor Straight 5 Position Plug
Connector Type A
M12 Plug
Connector Type B
M12 Receptacle
Cable Length - Metric
600mm
Product Range
-
Connector to Connector
M12 Straight Plug to M12 Straight Receptacle
Connector Type B
M12 Sensor Straight 5 Position Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
23.6"
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967