Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoB961032 GE321
Order Code2945915
Product RangePro-Tekt Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £168.100 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
£168.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoB961032 GE321
Order Code2945915
Product RangePro-Tekt Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs3 Pair
Wire Gauge28AWG
Conductor Area CSA0.09mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 36AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter4.95mm
Product RangePro-Tekt Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B961032 GE321 is a 50m 3-pair Pro-Tekt™ foil shield high performance Cable with stranded tinned copper conductors. It features unique, premium-grade PVC insulation and a jacket that makes routing of the cable easier in small, tight spaces. It offers rugged, reliable performance in demanding applications.
- CPR: Not Yet Qualified
- 9.6lb Maximum pull tension
- 90Ω Characteristic impedance
- -30 to 105°C Temperature range
Applications
Automation & Process Control, Computers & Computer Peripherals, Medical, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Pro-Tekt Series
No. of Pairs
3 Pair
Conductor Area CSA
0.09mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
7 x 36AWG
Jacket Material
PVC
External Diameter
4.95mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6366