Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoB955031
Order Code1923962
Product RangePro-Tekt Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoB955031
Order Code1923962
Product RangePro-Tekt Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge20AWG
Conductor Area CSA0.52mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.54mm
Voltage Rating300V
Product RangePro-Tekt Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
20AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
5.54mm
Product Range
Pro-Tekt Series
No. of Cores
3Core
Conductor Area CSA
0.52mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054