Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £54.250 |
3+ | £50.470 |
Price for:Each
Minimum: 1
Multiple: 1
£54.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAR0800112 SL355
Order Code2767248
Technical Datasheet
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type AM12 Receptacle
Connector Type AM12 Sensor Straight 8 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product Range-
Technical Specifications
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type A
M12 Sensor Straight 8 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
600mm
Product Range
-
Connector Type A
M12 Receptacle
Connector Type B
Free End
No. of Positions
8 Positions
Cable Length - Imperial
23.6"
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2536