Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No780001 BR005
Order Code3244201
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBrown
Wire Gauge0AWG
Conductor Area CSA52.98mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
No. of Max Strands x Strand Size1045 x 30AWG
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter15.04mm
Approval SpecificationCSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
Product Range-
Technical Specifications
Jacket Material
PVC
Wire Gauge
0AWG
Reel Length (Imperial)
100ft
No. of Max Strands x Strand Size
1045 x 30AWG
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
SVHC
No SVHC (07-Jul-2017)
Jacket Colour
Brown
Conductor Area CSA
52.98mm²
Reel Length (Metric)
30m
Voltage Rating
600V
External Diameter
15.04mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.0055