Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No6828 BL005.
Order Code2058283
Product RangeEcoWire Plus Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6828 BL005.
Order Code2058283
Product RangeEcoWire Plus Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColourBlue
Wire Gauge15AWG
Conductor Area CSA1.53mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
No. of Max Strands x Strand Size19 x 28AWG
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.11mm
Approval Specification-
Product RangeEcoWire Plus Series
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
MPPE
Wire Gauge
15AWG
Reel Length (Imperial)
100ft
No. of Max Strands x Strand Size
19 x 28AWG
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Blue
Conductor Area CSA
1.53mm²
Reel Length (Metric)
30.5m
Voltage Rating
300V
External Diameter
2.11mm
Product Range
EcoWire Plus Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71