Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5930 SL001
Order Code3249298
Product RangeXtra-Guard 1 Series
Technical Datasheet
1 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 6pm
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | £3,003.000 | 
Price for:Reel of 1
Minimum: 1
Multiple: 1
£3,003.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5930 SL001
Order Code3249298
Product RangeXtra-Guard 1 Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores7Core
Wire Gauge28AWG
Conductor Area CSA0.09mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColourSlate
No. of Max Strands x Strand Size7 x 36AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.52mm
Voltage Rating300V
Product RangeXtra-Guard 1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
4.52mm
Product Range
Xtra-Guard 1 Series
No. of Cores
7Core
Conductor Area CSA
0.09mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 36AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.9379
